You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Manometer - 2bar -
2022P7
- Manufacturer:
- DIGITRON DIGITRON
- Manufacturer Part No:
- 2022P7
- Order Code:
- IN01137
- Technical Datasheet:
- 2022P7 Datasheet
Product Overview
- Large LCD with backlight and out-of-range warning
- Features differential or absolute pressure measurement
- Range: 0 to 2000mbar
- High accuracy
- mbar, Pascals, PSI, inch/mm mercury and inch/mm water units
- Selectable auto switch-off
- High accuracy: ±0.1%
- Maximum/Minimum recording
- Automatic zeroing
- Display hold
- Low battery indication
- 200 hours battery life (typical)
- Waterproof IP67 design
- Requires 2x AA batteries – not supplied
Product Information
- :
- 0mbar to 2bar
- :
- -
- :
- 0.15%
- :
- 12min
- :
- 0°C
- :
- 50°C
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €349.83 (€430.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.