You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Manometer - 10bar - 

2026P7

2026P7 - Digital Manometer - 10bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGITRON DIGITRON
Manufacturer Part No:
2026P7
Order Code:
IN06907
Product Range
2000 Series
Technical Datasheet:
2026P7   Datasheet
See all Technical Docs

Product Range Selector (2000 Series)

See all from this product range

Product Overview

Easy to operate, reliable and robust, this 2000 Series pressure instrument combines innovative functions with high accuracy and speed of response. It offers twin input for differential or gauge measurement and is dust and waterproof as standard (IP67).
  • Positive and negative (vacuum) pressure measurement
  • Auto ranging displays for precise readings
  • Selectable auto switch-off
  • Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
  • 0.15% measuring accuracy
  • 0℃ to 50℃ operating temperature
  • Typically 200 hours battery life (2x AA, not included)
  • Operating temperature range 0 to 50°C
  • Dimensions (WxHxD):155x67x40mm

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
0psi to 145psi

:
4022

:
0.15%

:
-

:
0°C

:
50°C

:
2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€380.25 ( €467.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €380.25 (€467.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €362.70 (€446.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --