You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Manometer - 1bar -
2028P7
- Manufacturer:
- DIGITRON DIGITRON
- Manufacturer Part No:
- 2028P7
- Order Code:
- IN06909
- Product Range
- 2000 Series
- Technical Datasheet:
- 2028P7 Datasheet
Product Range Selector (2000 Series)
See all from this product range2028P7 - You may also be interested in
Product Overview
- Positive and negative (vacuum) pressure measurement
- Auto ranging displays for precise readings
- Selectable auto switch-off
- Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
- 0.15% measuring accuracy
- 0℃ to 50℃ operating temperature
- Typically 200 hours battery life (2x AA, not included)
- Operating temperature range 0 to 50°C
- Dimensions (WxHxD):155x67x40mm
Footnotes
Product Information
- :
- 0psi to 14.5psi
- :
- 402
- :
- 0.15%
- :
- -
- :
- 0°C
- :
- 50°C
- :
- 2000 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €318.55 (€391.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.