You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W, 3ft Thermostatic Tubular Heater -
ECOT3FT
- Manufacturer:
- DIMPLEX DIMPLEX
- Manufacturer Part No:
- ECOT3FT
- Order Code:
- HG00835
- Product Range
- Dimplex - ECOT Tube Heaters
- Also Known As:
- GTIN UPC EAN: 5011139049681
Product Range Selector (Dimplex - ECOT Tube Heaters)
See all from this product rangeProduct Overview
- Discreet mounting brackets for walls or floors
- Reversible left or right hand cable entry
- IP rating: IPX4
- Adjustable thermostat allowing frost protection and output selection
- Coiled type element
- Bi-metallic thermostat
- Lead Length: 1.5m
Product Information
- :
- 120W
- :
- 230V
- :
- 81mm
- :
- 3ft
- :
- 80mm
- :
- Dimplex - ECOT Tube Heaters
- :
- UK Type G
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.3079 (€54.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.