You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schmitt Trigger Buffer, LVC Family, 1 Input, 32mA, Totem Pole, 1.65V to 5.5V, SOT-353-5 -
74LVC1G17SE-7
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- 74LVC1G17SE-7
- Order Code:
- SC20379
- Product Range
- -
- Technical Datasheet:
- 74LVC1G17SE-7 Datasheet
Product Overview
- ±24mA Output drive at 3.3V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class I
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
Product Information
- :
- Buffer, Schmitt Trigger
- :
- 74LVC1G17
- :
- SOT-353
- :
- SOT-353
- :
- 5Pins
- :
- 1 Input
- :
- 1 Element
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G17
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2415 (€0.30) | ( ) |
10+ | €0.1955 (€0.24) | ( ) |
100+ | €0.1035 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.