You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5MHz Step Up DC / DC Convertor, SOT 23,SMD, -
AP3012KTR-G1
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP3012KTR-G1
- Order Code:
- SC20527
- Product Range
- -
- Technical Datasheet:
- AP3012KTR-G1 Datasheet
Product Overview
- Built-in soft-start to reduce inrush current during startup
- On-chip overvoltage protection, uses small inductor
- Uses low ESR ceramic output capacitor
- Input voltage range from 2.6 to 16V
- Feedback voltage is 1.25V typ at VIN=5V, VOUT=24V, IOUT=30mA, TA=+25°C
- Switching frequency range from 1.1 to 1.9MHz
- Maximum duty cycle is 90% typ at VIN=3V, VSHDN=3V, TA=+25°C
- FB pin bias current is 45nA typ at VFB=1.25V, VIN=3V, VSHDN=3V, TA=+25°C
- SOT-23-5 package
- Operating temperature range from -40 to +85ºC
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Boost (Step Up)
- :
- 2.6V
- :
- 16V
- :
- 500mA
- :
- 500mA
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -
- :
- -
- :
- 29V
- :
- 1.5MHz
- :
- 81%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4446 (€0.55) | ( ) |
10+ | €0.3276 (€0.40) | ( ) |
100+ | €0.1755 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.