You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Step-Down Regulator, Fixed, 3.8V to 32V in, 3.3V out, 2A out, TSOT-26-6 -
AP63203WU-7
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP63203WU-7
- Order Code:
- SC20530
- Product Range
- -
- Technical Datasheet:
- AP63203WU-7 Datasheet
Product Overview
- Wide input voltage range of 3.8V to 32V
- 2A continuous output current
- Proprietary gate driver design for best EMI reduction
- Frequency spread spectrum (FSS) to reduce EMI, precision enable threshold to adjust UVLO
- Protection circuitry, overvoltage protection cycle-by-cycle peak current limit, thermal shutdown
- Shutdown supply current is 1µA typ at VEN = 0V, TA = +25°C, VIN = 12V
- Minimum on time is 80ns at TA = +25°C, VIN = 12V
- Frequency spread spectrum is ±6% typ at TA = +25°C, VIN = 12V
- PWM/PFM mode, 1100kHz frequency, 3.3V output voltage
- Operating ambient temperature range from -40 to 85°C, TSOT26 package
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- Synchronous Buck (Step Down)
- :
- 3.8V
- :
- 32V
- :
- 2A
- :
- 2A
- :
- TSOT-26
- :
- 6Pins
- :
- Surface Mount
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- 1.1MHz
- :
- 88%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.833 (€1.02) | ( ) |
10+ | €0.6902 (€0.85) | ( ) |
100+ | €0.5236 (€0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.