You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C -
BAT54-7-F
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- BAT54-7-F
- Order Code:
- SC21296
- Product Range
- BAT54
- Technical Datasheet:
- BAT54-7-F Datasheet
Product Range Selector (BAT54)
See all from this product rangeProduct Overview
- Average rectified output current is 200mA at TA = +25°C
- Repetitive peak forward current is 300mA at TA = +25°C
- Forward surge current is 600mA at t < 1.0s, TA = +25°C
- Power dissipation is 200mW
- Reverse breakdown voltage is 30V min at IRS = 100µA, TA = +25°C
- Forward voltage is 240mV max at IF = 0.1mA, TA = +25°C
- Reverse leakage current is 2.0µA max at VR = 25V, TA = +25°C
- Reverse recovery time is 5ns max at IF = 10mA through IR = 10mA to IR = 1.0mA, RL = 100 ohm
- SOT23 (standard) package
- Operating and storage temperature range from -65 to +150°C
Product Information
- :
- Single
- :
- 30V
- :
- 200mA
- :
- 800mV
- :
- 600mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- 5ns
- :
- Surface Mount
- :
- BAT54
- :
- -
Technical Documents (2)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0585 (€0.07) | ( ) |
50+ | €0.0468 (€0.06) | ( ) |
100+ | €0.0351 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.