You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C -
BAT54
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- BAT54
- Order Code:
- SC17678
- Product Range
- -
- Technical Datasheet:
- BAT54 Datasheet
Product Overview
- Automotive grade AEC-Q101 qualified
- Peak repetitive reverse voltage of 30V
- Non repetitive peak forward surge current is 600mA
- Power dissipation is 200mW
- Operating temperature range -65°C to 150°C
- Forward voltage of 800mV at IF 100mA
- Reverse recovery time of 5ns
Product Information
- :
- Single
- :
- 30V
- :
- 200mA
- :
- 800mV
- :
- 800mV
- :
- 600mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- 5ns
- :
- Surface Mount
- :
- -
- :
- AEC-Q101
- :
- AEC-Q101
Technical Documents (2)
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0714 (€0.09) | ( ) |
20+ | €0.0476 (€0.06) | ( ) |
100+ | €0.0238 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.