You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 350 mW, SOT-23, Surface Mount - 

BC846B-13-F

BC846B-13-F - Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 350 mW, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BC846B-13-F
Order Code:
SC21300
Product Range
BC846
Technical Datasheet:
BC846B-13-F   Datasheet
See all Technical Docs

Product Range Selector (BC846)

See all from this product range

Product Overview

BC846B-13-F is a NPN small signal transistor.
  • For switching and AF amplifier applications
  • Power dissipation is 310mW at TA = +25°C
  • Collector-base breakdown voltage is 80V min at IC = 10µA, TA = +25°C
  • Collector cutoff current is 15nA max at VCB = 30V, TA = +25°C
  • Input impedance is 4.5kohm typ at IC = 2.0mA, VCE = 5V, f = 1.0kHz
  • Output capacitance is 3pF typ at VCB = 10V, f = 1.0MHz, TA = +25°C
  • Transition frequency is 300MHz typ at VCE = 5V, IC = 10mA, f = 100MHz
  • Noise figure is 2dB typ at VCE = 5V, IC = 200µA, RS = 2kohm, f = 1kHz, ∆f = 200Hz
  • SOT23 package
  • Operating and storage temperature range from -65 to +150°C

Product Information


:
NPN

:
65V

:
100mA

:
310mW

:
SOT-23

:
Surface Mount

:
3Pins

:
300MHz

:
330hFE

:
150°C

:
BC846

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

95 In stock Need more?

???PF_PDP_RSP_SUP???

€0.0345 ( €0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.0345 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.0345 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.023 (€0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --