You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, NPN, 400V, 225mA, 500mW, SOT-23, SMD -
FMMT458
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- FMMT458
- Order Code:
- SC16056
- Product Range
- -
- Technical Datasheet:
- FMMT458 Datasheet
Product Overview
- BVCEO is greater than 400V
- IC = 225mA high continuous collector current
- ICM = 1A peak pulse current
- 500mW power dissipation
- Excellent hFE characteristics up to 100mA
- Complementary PNP type: FMMT558
Product Information
- :
- NPN
- :
- 400V
- :
- 225mA
- :
- 225mA
- :
- 500mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 50MHz
- :
- 100hFE
- :
- 100hFE
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.2394 (€0.29) | ( ) |
| 10+ | €0.171 (€0.21) | ( ) |
| 100+ | €0.1368 (€0.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























