You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transistor, NPN, SOT23 -
FMMT617
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- FMMT617
- Order Code:
- SC06628
- Product Range
- -
- Technical Datasheet:
- FMMT617 Datasheet
Product Overview
- 12A Peak pulse current
- Excellent hFE characteristics up to 12A
- Extremely low equivalent on resistance
- PNP complement is FMMT717
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Product Information
- :
- NPN
- :
- 15V
- :
- 3A
- :
- 625mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 120MHz
- :
- 450hFE
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2185 (€0.27) | ( ) |
50+ | €0.1955 (€0.24) | ( ) |
100+ | €0.161 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.