You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, PNP, SOT223 - 

FZT758

FZT758 - Transistor, PNP, SOT223

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FZT758
Order Code:
SC10990
Product Range
-
Technical Datasheet:
FZT758   Datasheet
See all Technical Docs

Product Overview

The FZT758 is a PNP high voltage Bipolar Transistor offers -500mA high continuous current and -400V collector-base voltage.
  • UL94V-0 Flammability rating
  • 1A Peak pulse current
  • Low saturation voltage VCE(SAT)250mV @ 50mA
  • hFE 40 Specified up to 200mA for high current gain hold up
  • FZT658 Complementary NPN type
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Applications

Aerospace, Defence, Military, Automotive, Industrial, Power Management

Product Information


:
PNP

:
400V

:
500mA

:
2W

:
SOT-223

:
Surface Mount

:
4Pins

:
50MHz

:
50hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7722 ( €0.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7722 (€0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.6669 (€0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.5616 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --