You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3 -
LM4040C25FTA
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- LM4040C25FTA
- Order Code:
- SC20359
- Product Range
- LM4040
- Technical Datasheet:
- LM4040C25FTA Datasheet
Product Range Selector (LM4040)
See all from this product rangeProduct Overview
- No output capacitor required
- Output voltage tolerance is ±0.5% at +25°C
- Reverse current is 15mA maximum
- Reverse breakdown voltage is 2.5V typ at TA=+25°C, IR=100µA
- Minimum operating current is 60µA typ at +25°C
- Average reverse breakdown voltage temperature coefficient is ±100ppm/°C typ at -40 to +125°C, IR=1mA
- Noise voltage is 35µVRMS typ at IR=100µA, 10Hz < f < 10kHz
- Dynamic output impedance is 0.9ohm typ at IR=1mA, f=120Hz, IAC=0.1IR
- SOT23 package
- Operating ambient temperature range from -40 to +125°C
Applications
Automotive
Product Information
- :
- Shunt - Fixed
- :
- LM4040
- :
- 2.488V
- :
- 2.512V
- :
- 0.5%
- :
- ± 20ppm/°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4998 (€0.61) | ( ) |
10+ | €0.4165 (€0.51) | ( ) |
100+ | €0.2737 (€0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.