You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, NPN, 40V, 200mA, 300mW, SOT-23, SMD -
MMBT3904-7-F
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- MMBT3904-7-F
- Order Code:
- SC15981
- Product Range
- -
- Technical Datasheet:
- MMBT3904-7-F Datasheet
Product Overview
- Collector-base breakdown voltage is 60V minimum at (IC = 10μA, IE = 0)
- Collector cut-off current is 50nA maximum at (VCE = 30V, VEB(off) = 3.0V)
- Collector-emitter saturation voltage is 0.20V maximum at (IC = 10mA, IB = 1.0mA)
- Input capacitance is 8.0pF maximum at (VEB = 0.5V, f = 1.0MHz, IC = 0)
- Input impedance is 10Kohm maximum at (VCE = 10V, IC = 1.0mA, f = 1.0KHz)
- Current gain-bandwidth product is 300MHz minimum at (VCE = 20V, IC = 10mA, f = 100MHz)
- Noise figure is 5.0dB maximum at (VCE = 5.0V, IC = 100μA, RS = 1.0Kohm, f = 1.0KHz)
- Rise time is 35ns maximum at (VCC = 3.0V, IC = 10mA, VBE(OFF) = - 0.5V, IB1 = 1.0mA)
- Fall time is 50ns maximum at (VCC = 3.0V, IC = 10mA, B1 = IB2 = 1.0mA)
- Operating temperature range from -55°C to +150°C, SOT23 package
Product Information
- :
- NPN
- :
- 40V
- :
- 200mA
- :
- 200mA
- :
- 310mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 300MHz
- :
- 100hFE
- :
- 100hFE
- :
- 150°C
- :
- -
- :
- AEC-Q101
- :
- -
Technical Documents (3)
176 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.119 (€0.15) | ( ) |
10+ | €0.0476 (€0.06) | ( ) |
100+ | €0.0238 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.