You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Step Down Current Mode, DC DC Converter -
PAM2306AYPKE
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- PAM2306AYPKE
- Order Code:
- SC19032
- Product Range
- -
- Technical Datasheet:
- PAM2306AYPKE Datasheet
Product Overview
- Internal synchronous rectifier, soft start
- Supply voltage range from 2.5 to 5.5V
- Ambient temperature range from -40 to +85°C
- Regulated feedback voltage is 0.6V typ at TA=25°C, VIN=3.6V, VO=1.8V, CIN=10µF, CO=10µF, L=2.2µH
- Regulated output voltage accuracy is +3% maximum at IO = 10mA
- Quiescent current (per channel) is 40µA typ at no load
- Shutdown current (per channel) is 0.1µA typ at VEN = 0V
- Oscillator frequency is 1.5MHz typ at VO = 100%
Product Information
- :
- Fixed
- :
- 2Outputs
- :
- Synchronous Buck (Step Down)
- :
- 2.5V
- :
- 5.5V
- :
- 1A
- :
- WDFN
- :
- 12Pins
- :
- Surface Mount
- :
- 3.3V, 1.8V
- :
- -
- :
- -
- :
- 1.5kHz
- :
- 96%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6783 (€0.83) | ( ) |
10+ | €0.5831 (€0.72) | ( ) |
100+ | €0.4522 (€0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.