You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A -
US1M-13-F
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- US1M-13-F
- Order Code:
- SC17791
- Product Range
- US1M
- Technical Datasheet:
- US1M-13-F Datasheet
Product Range Selector (US1M)
See all from this product rangeProduct Overview
- Glass passivated die construction
- Ultra-fast recovery time for high efficiency
- Surge overload rating to 30A peak
- High current capability
- Ideally suited for automated assembly
- 1.7V forward voltage drop at (IF = 1.0A, TA = +25°C)
- 5µA peak reverse current at rated DC blocking voltage (TA = +25°C)
- Reverse recovery time is 75ns at (TA = +25°C)
- Total capacitance is 10pF typical at (TA = +25°C)
- Operating temperature range from -65°C to +150°C, SMA package
Product Information
- :
- 1kV
- :
- 1A
- :
- Single
- :
- 1.7V
- :
- 75ns
- :
- 30A
- :
- 150°C
- :
- DO-214AC (SMA)
- :
- 2 Pin
- :
- US1M
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1495 (€0.18) | ( ) |
20+ | €0.046 (€0.06) | ( ) |
100+ | €0.046 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.