You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 40 V, 1 A, Single, SOT-23, 3 Pins, 425 mV -
ZHCS1000TA
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- ZHCS1000TA
- Order Code:
- SC17680
- Product Range
- -
- Technical Datasheet:
- ZHCS1000TA Datasheet
Product Overview
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 12A at t≤100μs
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 425mV at IF 1A
- Operating junction temperature of 125°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Product Information
- :
- 40V
- :
- 1A
- :
- Single
- :
- SOT-23
- :
- 3Pins
- :
- 425mV
- :
- 12A
- :
- 125°C
- :
- Surface Mount
- :
- -
- :
- AEC-Q101
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | €0.2618 (€0.32) | ( ) |
10+ | €0.2142 (€0.26) | ( ) |
100+ | €0.1666 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.