You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Multi-Angle Wood Drill Bit -
DMB32
- Manufacturer:
- DISSTON DISSTON
- Manufacturer Part No:
- DMB32
- Order Code:
- TL18192
- Product Range
- Disston - DMB
- Also Known As:
- GTIN UPC EAN: 5037534901645
Product Range Selector (Disston - DMB)
See all from this product rangeProduct Overview
- For cutting straight, curved or recesses for cables and pipework & creating a mortise for locks
- Ideal for installation and renovation work
- The effective tool for electricians, plumbers, carpenters & locksmiths
- Makes holes in wood, chipboard, plasterboard and other soft materials
- Sharp cutting edges in six directions - forwards, backwards and sideways - right, left, up and down
- Sharp wings - quickly produce clean, smooth holes without damage to surface
- Overall length 130mm
Product Information
- :
- 32mm
- :
- -
- :
- 25mm
- :
- 130mm
- :
- Disston - DMB
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7235 (€8.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.