You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro-Formula Original Cream Multi-Purpose Surface Cleaner, 2L -
7508629
- Manufacturer:
- CIF / UNILEVER CIF / UNILEVER
- Manufacturer Part No:
- 7508629
- Order Code:
- SA04212
- Product Range
- Diversey - Pro-Formula Cream Cleaner
- Also Known As:
- GTIN UPC EAN: 7615400721573
Product Range Selector (Diversey - Pro-Formula Cream Cleaner)
See all from this product rangeProduct Overview
- A multi-purpose cream with micro-particles for use in the washroom and kitchen
- Delivers beautiful results tackling burnt on food, tough grease, soap scum and watermarks
- Ideal for ceramic, enamel, plastic, stainless steel and vitroceramics
- This surface cleaner is packed with 100% natural cleaning particles to provide gentle and reliable cleaning
- Cif Professional Original Cream Cleaner removes encrusted grease, burnt-on food and bathroom limescale stains, for a damage-free, clean surface
- This multi-purpose cleaner removes 100% of the toughest dirt from surfaces with zero fuss thanks to its powerful new texture that requires less rinsing
Product Information
- :
- Surface
- :
- General Purpose
- :
- Bottle
- :
- 2l
- :
- -
- :
- Diversey - Pro-Formula Cream Cleaner
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7165 (€10.72) | ( ) |
6+ | €7.9677 (€9.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.