You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Projector Speaker -
BIVEP6T
- Manufacturer:
- DNH DNH
- Manufacturer Part No:
- BIVEP6T
- Order Code:
- LS02923
- Technical Datasheet:
- BIVEP6T Datasheet
Product Overview
- Material / Colour: Plastic / RAL7035
- Foot barcket mounting
- Ceramic terminal
- IP Rating: IP44
- Minimum / Maximum ambient temperature: -40 °C / 90 °C
- Rated power: 6W
- SPL 1W/1m: 87dB
- SPL Rated Power: 94dB
- Effective Frequency Range: 150Hz to 20kHz
- Dispersion (-6dB) 1kHz / 4kHz: 360° / 2x70° (bidirectional)
Product Information
- :
- 0.5/1.5/3/6W
- :
- 155Hz
- :
- 20kHz
- :
- 167mm
- :
- 100mm
- :
- 167mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.756 (€106.71) | ( ) |
3+ | €84.134 (€103.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.