You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Bi-Directional PA Speaker, 6W RMS, 100V -
CP66T WH
- Manufacturer:
- DNH DNH
- Manufacturer Part No:
- CP66T WH
- Order Code:
- LS02893
- Technical Datasheet:
- CP66T WH Datasheet
Product Range Selector (DNH - CP6xx)
See all from this product rangeProduct Overview
- Surface mounting wall/ceiling speaker
- 6W, 100V/70V multi-tap transformer
- ABS construction
- Internal screw terminal connection
- 2 Year warranty
Product Information
- :
- 0.5/1.5/3/6W
- :
- 170Hz
- :
- 18kHz
- :
- 149mm
- :
- 270mm
- :
- 67mm
- :
- DNH - CP6xx
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.1125 (€107.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.