You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Wall Mount Speaker, 30W, Black -
PROSOUND300LST BLACK
- Manufacturer:
- DNH DNH
- Manufacturer Part No:
- PROSOUND300LST BLACK
- Order Code:
- LS01887
- Technical Datasheet:
- PROSOUND300LST BLACK Datasheet
Product Range Selector (DNH - 100V Wall Mount Speaker - PROSOUND300LST Series)
See all from this product rangeProduct Overview
- Material / Colour: Polyamid / Black (RAL 7035)
- Mounting: Cable as pendant / Bracket / Swivel bracket
- Termination: 2m cable
- Weight: 2.4kg
- IP rating: IP54
- Maximum / minimum ambient temperature: 90°C / -20°C
- Rated / maximum power: 30W / 50W
- SPL 1W/1m: 85dB
- SPL rated power: 125Hz to 20kHz
- Dispersion (-6dB) 1kHz / 4kHz: 120° / 100°
Product Information
- :
- 100V: 1.5W, 2.5W, 5W, 7.5W, 15W and 30W
- :
- 110Hz
- :
- 20000Hz
- :
- 178mm
- :
- 157mm
- :
- 178mm
- :
- DNH - 100V Wall Mount Speaker - PROSOUND300LST Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €207.1719 (€254.82) | ( ) |
5+ | €186.4863 (€229.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.