You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Projector Speaker -
VEP15T
- Manufacturer:
- DNH DNH
- Manufacturer Part No:
- VEP15T
- Order Code:
- LS02924
- Technical Datasheet:
- VEP15T Datasheet
Product Overview
- Material / Colour: Plastic / RAL7035
- Screw terminal
- Weight: 1.48kg
- IP Rating: IP55
- Minimum / Maximum ambient temperature: -40 °C / 90 °C
- Rated power: 15W
- SPL 1W/1m: 92dB
- SPL Rated Power: 104dB
- Effective frequency range: 150Hz to 20kHz
Product Information
- :
- 1/5/10/15W
- :
- 150Hz
- :
- 20kHz
- :
- 162mm
- :
- 162mm
- :
- 205mm
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €168.4175 (€207.15) | ( ) |
3+ | €157.205 (€193.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.