You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Night Club 35 Stand - 

T49470

T49470 - Night Club 35 Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOUGHTY DOUGHTY
Manufacturer Part No:
T49470
Order Code:
ST02148

Product Overview

  • Superior clamping system
  • Internal safety stops
  • Compact steel and aluminium construction
  • Die cast aluminium lock off knobs
  • Finished in high quality zinc plating
  • Non-slip rubber feet
  • Colour: Black
  • Tube stages: 2
  • Max. height: 3.50m
  • Min. height: 1.64m
  • Footprint Diameter: 1.60m
  • Safe Working Load: 25kg
  • Weight: 7.2kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€147.4291 ( €181.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €147.4291 (€181.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --