You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slimline Half Coupler with M12 Hole - 750kg (Black) - 

T57011

T57011 - Slimline Half Coupler with M12 Hole - 750kg (Black)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOUGHTY DOUGHTY
Manufacturer Part No:
T57011
Order Code:
ST02153
Technical Datasheet:
T57011   Datasheet
See all Technical Docs

Product Overview

  • Clamp has a slotted base to captivate an M12 Nut or Bolt
  • Manufactured from high tensile Aluminium Extrusion
  • SWL: 750 Kg
  • Tube Diameters: 48 to 51mm
  • Width: 30mm
  • Fixings: M12 Hole
  • Weight: 0.41 Kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

23 In stock Need more?

???PF_PDP_RSP_SUP???

€35.7669 ( €43.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €35.7669 (€43.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €33.4386 (€41.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --