You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Big Ben Clamp with 28mm Spigot (Black) - 

T5722501

T5722501 - Big Ben Clamp with 28mm Spigot (Black)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOUGHTY DOUGHTY
Manufacturer Part No:
T5722501
Order Code:
ST03426
Technical Datasheet:
T5722501   Datasheet
See all Technical Docs

Product Overview

  • Supplied with a 28mm spigot
  • Manufactured from high tensile aluminium extrusion
  • SWL: 200kg
  • Tube diameters: 48-51mm
  • Width: 50mm
  • Fixings: 28mm spigot
  • Weight: 0.86kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€76.1553 ( €93.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €76.1553 (€93.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €74.1312 (€91.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --