You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline Swivel Coupler, 50mm, 750kg (Black) -
T58031
- Manufacturer:
- DOUGHTY DOUGHTY
- Manufacturer Part No:
- T58031
- Order Code:
- ST03436
- Technical Datasheet:
- T58031 Datasheet
Product Overview
- Provides a firm fixing between adjacent bars whilst allowing 360° of movement
- Manufactured from high tensile aluminium extrusion
- SWL: 750kg
- Tube centres: 110mm
- Tube diameters: 48-51mm
- Width: 30mm
- Weight: 0.89kg
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.085 (€72.67) | ( ) |
10+ | €57.5406 (€70.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.