You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Super Lightweight Hanging Clamp with M10 Eyenut, 50mm, 75kg (Black) - 

T5812401

T5812401 - Super Lightweight Hanging Clamp with M10 Eyenut, 50mm, 75kg (Black)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOUGHTY DOUGHTY
Manufacturer Part No:
T5812401
Order Code:
ST03441
Technical Datasheet:
T5812401   Datasheet
See all Technical Docs

Product Overview

  • Ideal for suspending wire hung loads
  • Manufactured from high tensile aluminium extrusion
  • Fixings: M10 eye nut
  • SWL: 75kg
  • Tube diameters: 48-51mm
  • Width: 32mm
  • Weight: 0.28kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€32.2847 ( €39.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.2847 (€39.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €31.4279 (€38.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --