You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Workshop Engineers' Metal Tool Cabinet & Tool Kit -
03609
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 03609
- Order Code:
- TL21991
- Product Range
- Draper Tools - Workshop Kits
- Also Known As:
- GTIN UPC EAN: 5010559036097
Product Range Selector (Draper Tools - Workshop Kits)
See all from this product rangeProduct Overview
- Comprehensive kit for workshop engineers
- 6 Drawer tool chest manufactured from sheet steel with a powder coated finish and aluminium effect trim
- Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner
- Each tool chest is fitted with heavy - duty carry handles and a secure integral locking system supplied with two keys
- Configuration: 3x Drawers: 170.5 x 273 x 48mm - 2x Drawers: 570 x 273 x 48mm - 1x Drawer: 570 x 273 x 74.5mm
Warnings
Product Information
- :
- -
- :
- Draper Tools - Workshop Kits
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €463.8492 (€570.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.