You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mesh Cart Liner for 58552 Steel Mesh Garden Cart / Festival Trolley -
20760
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 20760
- Order Code:
- SI20499
- Also Known As:
- GTIN UPC EAN: 5010559207602
Product Range Selector (Draper - Garden Trolley Liners)
See all from this product rangeProduct Overview
- Heavy-duty waterproof liner for 58552 steel mesh garden cart
- Dimensions: 865mm x 465mm x 210mm
Product Information
- :
- Garden Trolley
- :
- -
- :
- 210mm
- :
- 465mm
- :
- 865mm
- :
- Draper - Garden Trolley Liners
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8156 (€9.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.