You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mesh Cart Liner for 85634 Heavy Duty Steel Mesh Garden Cart / Festival Trolley -
20768
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 20768
- Order Code:
- SI20667
- Product Range
- Draper - Garden Trolley Liners
- Also Known As:
- GTIN UPC EAN: 5010559207688
Product Range Selector (Draper - Garden Trolley Liners)
See all from this product rangeProduct Overview
- Heavy-duty waterproof liner for 85634 heavy duty steel mesh garden cart
- Dimensions: 1220mm x 610mm x 274mm
Product Information
- :
- Garden Trolley
- :
- -
- :
- 274mm
- :
- 610mm
- :
- 1.22m
- :
- Draper - Garden Trolley Liners
Technical Documents (0)
Also Known As
40 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.659 (€9.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.