You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sink Plunger -
32894
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 32894
- Order Code:
- TL21975
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559328949
Product Overview
- Beech handle 22mm diameter with rubber plunger
- Length: 370mm
Product Information
Technical Documents (0)
Also Known As
23 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available week commencing 31/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
48 more will be available week commencing 31/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6225 (€4.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.