You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assorted Plastic Frame Packers, 100 Piece -
44006
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 44006
- Order Code:
- FN06012
- Also Known As:
- GTIN UPC EAN: 5010559440061
Product Overview
- Ideal for aligning battens, window frames, panels and doors, when fixing them on all irregular surfaces
- Very accurate and more cost effective than hand-cut hardboard, plywood etc.
- Colour coded size for easy identification.
- Thickness sizes (approx. quantities shown in brackets):1mm (20), 1.5mm (20), 2.2mm (20), 3mm (20), 4mm (20), 5mm (10) and 6mm (10)
Contents
20x 1mm, 20x 1.5mm, 30x 2.2mm, 20x 3mm, 20x 4mm, 10x 5mm & 10x 6mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Plastic
- :
- -
- :
- -
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8679 (€8.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.