You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m x 60mm Wide Load Cargo Sling, 2 Tonne -
61290
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 61290
- Order Code:
- SI20671
- Also Known As:
- GTIN UPC EAN: 5010559612901
Product Range Selector (Draper - Cargo Slings)
See all from this product rangeProduct Overview
- Expert Quality
- Polyester webbing 60mm wide with reinforced lifting eyes
- Colour coded to European standards to identify capacity
- The safe working load (SWL) is rated at 2000kg for a load at one end (straight configuration)
- The safe working load (SWL) is rated at 4000kg for a load between the loop eyes ('U' configuration)
- Manufactured to BS EN1492
Product Information
- :
- -
- :
- 2m
- :
- 60mm
- :
- 2000kg
- :
- Draper - Cargo Slings
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7874 (€13.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.