You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circlip Plier Set, 4 Piece -
63218
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 63218
- Order Code:
- TL21925
- Product Range
- Draper Tools - Circlip Pliers
- Also Known As:
- GTIN UPC EAN: 5010559632183
Product Range Selector (Draper Tools - Circlip Pliers)
See all from this product rangeProduct Overview
- Circlip pliers manufactured from drop forged high carbon, chrome nickel steel, which is correctly hardened and tempered
- With capacities of 19mm - 60mm and fitted with non - slip cushion - grip handles
- Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
170mm External Bent, 170mm Internal Bent, 180mm External Straight, 180mm Internal Straight
Product Information
- :
- Internal & External Interchangeable
- :
- Circlip
- :
- 60mm
- :
- 4 Pliers
- :
- 170mm External Bent, 170mm Internal Bent, 180mm External Straight, 180mm Internal Straight
- :
- 180mm
- :
- Draper Tools - Circlip Pliers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.1529 (€78.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.