You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE Insulated Screwdriver Set, 11 Piece -
63379
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 63379
- Order Code:
- TL21932
- Also Known As:
- GTIN UPC EAN: 5010559633791
Product Overview
- Expert Quality, VDE screwdriver set individually tested to 10,000V AC or 1500V DC live line working
- The screwdriver blades are manufactured from chrome vanadium steel, which is hardened and tempered with black finish
- Fully insulated ergonomic soft grip handles with deep set blade sheath for total safety
- Supplied complete in a two tone 1/2 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
- Manufactured to DIN specification and individually certified to EN60900
Contents
5x Slotted Screwdrivers: 2.5 x 75mm, 3 x 100mm, 4 x 125mm, 5.5 x 125mm, 6.5 x 150mm, 3x Phillips Screwdrivers: PH0, PH1, PH2, 3x Pozidriv Screwdrivers: PZ0, PZ1, PZ2
Product Information
- :
- 5x Slotted Screwdrivers: 2.5 x 75mm, 3 x 100mm, 4 x 125mm, 5.5 x 125mm, 6.5 x 150mm, 3x Phillips Screwdrivers: PH0, PH1, PH2, 3x Pozidriv Screwdrivers: PZ0, PZ1, PZ2
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.4876 (€69.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.