You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Security Screwdriver Bit Set, 33 Piece - 

82406

82406 - Security Screwdriver Bit Set, 33 Piece
82406 - Security Screwdriver Bit Set, 33 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
82406
Order Code:
TL24181
Also Known As:
GTIN UPC EAN: 5010559824069

Product Overview

25mm 1/4" bits manufactured from chrome vanadium steel, hardened and tempered with a shot blast finish. Bit holder manufactured from zinc alloy steel with a chrome plated finish. Supplied in a storage case.
  • 25mm 1/4" bits
  • Manufactured from chrome vanadium steel, hardened and tempered with a shot blast finish
  • Bit holder manufactured from zinc alloy steel with a chrome plated finish
  • Supplied in a storage case

Contents

Magnetic bit holder, 3x Torq bits: 6, 8, 10, 4x Spanner bits: No. 4, 6, 8, 10, 4x Tri-winged bits: No.1, 2, 3, 4, 6x Metric hexagonal security bits: 2, 2.5, 3, 4, 5, 6mm, 6x Imperial hexagonal security bits: 5/64, 3/32, 7/64, 1/8, 9/64, 5/32", 9x Draper Torx-STAR security: T8, T10, T15, T20, T25, T27, T30, T35, T40

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5010559824069

40 In stock Need more?

???PF_PDP_RSP_SUP???

€7.7922 ( €9.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.7922 (€9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --