You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Pump Action Garden Pressure Sprayer, 2.5L -
82467
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 82467
- Order Code:
- SI20504
- Product Range
- Draper - Pressure Sprayers
- Also Known As:
- GTIN UPC EAN: 5010559824670
Product Range Selector (Draper - Pressure Sprayers)
See all from this product rangeProduct Overview
- Extra-lightweight handheld sprayer
- Easy pump action
- Adjustable brass nozzle alters spray intensity
- Gallon and litre markings to allow accurate measuring and mixing
- Ideally suited for spraying liquids such as water, herbicides, pesticides, insecticides, fungicides and solvent-free treatments
Product Information
- :
- Pump
- :
- 2.5l
- :
- Draper - Pressure Sprayers
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6105 (€8.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.