You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" 2.5HP Petrol Water Pump -
87680
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 87680
- Order Code:
- SI19261
- Also Known As:
- GTIN UPC EAN: 5010559876808
Product Range Selector (Draper Tools - Petrol Water Pumps)
See all from this product rangeProduct Overview
- For pumping water in locations where mains power is not available
- Self priming
- Ideal for pumping out footings, flooded premises and large ponds
- Powered by a 2.5HP four stroke petrol engine
- Easy pull start
- Hose Outlet Size: 25mm
- Supplied with two metal hose couplings, suction filter and box spanner
- Maximum Head Height: 10m
- Max Head Height (Suction): 6m
- Maximum Output: 85L/min
- Engine: 2.5HP - 4 Stroke
- Displacement: 98cc
Product Information
- :
- -
- :
- -
- :
- -
- :
- 85l/min
- :
- -
- :
- -
- :
- -
- :
- 10m
- :
- -
- :
- Draper Tools - Petrol Water Pumps
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €179.6418 (€220.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.