You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Pistol Grip Borescope Inspection Camera, IP67 -
92578
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 92578
- Order Code:
- TL24282
- Also Known As:
- GTIN UPC EAN: 5010559925780
Product Range Selector (Draper Tools - Inspection Cameras)
See all from this product rangeProduct Overview
- Waterproof probe for submerged applications
- Detachable screen with image capture, record and playback
- 6 Super bright LED lights with brightness adjustment to help illuminate even the darkest area
- 5.5mm Camera with 1m of flexible, semi-rigid cable
- Helps to inspect pipework, sewage and mechanical equipment
- Stored in a padded plastic storage case
Contents
Rechargeable Pistol Grip Borescope, Mirror Attachment, 8GB Micro SD Memory Card, AV Cable, USB Charging Lead & Padded Storage Case
Product Information
- :
- Draper Tools - Inspection Cameras
- :
- 5.5mm
- :
- 640 x 480, 1280 x 720
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €176.7519 (€217.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.