You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Bar 20V D20 Cordless Pressure Washer Kit -
97533
New- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 97533
- Order Code:
- SI20761
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559975334
- Technical Datasheet:
- 97533 Datasheet
Product Overview
- D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series
- Portable pressure washer
- Variable spray patterns
- Use a portable water supply
Contents
D20 20V Pressure Washer, 6m Self-Priming Hose, Detergent Bottle, Watering Lance, Extension Lance, 2Ah Battery & Fast Charger
Product Information
- :
- Cordless
- :
- 20V
- :
- -
- :
- 16bar
- :
- 16bar
- :
- 2l/min
- :
- -
- :
- -
Technical Documents (2)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.3515 (€129.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.