You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W Submersible Water Pump with Integral Float Switch 230V -
98918
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 98918
- Order Code:
- SI19260
- Product Range
- Draper Tools - Water Pumps
- Also Known As:
- GTIN UPC EAN: 5010559989188
Product Range Selector (Draper Tools - Water Pumps)
See all from this product rangeProduct Overview
- For general usage around the home and garden
- Ideal for irrigating gardens, draining cellars/basements, tight boreholes and powering waterfalls/fountains
- Ceramic shaft for long life, thermal overload protection and integral float switch which automaticallyturns thepump off when the water level has dropped
- Supplied with 25 - 32mm diameter stepped hose adaptor, 10m (approx.) cable and approved plug
- Maximum Output: 216L/min
- Maximum Head Height: 8.5m
- Motor: 750W
- Output Aperture Diameter: 25mm - 32mm
- Max Particle Diameter: 5mm
- Hose Adaptor Diameter: 25mm - 32mm
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 216l/min
- :
- -
- :
- 750W
- :
- -
- :
- 8.5m
- :
- -
- :
- Draper Tools - Water Pumps
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.2245 (€99.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.