You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vigor 2927 Dual WAN VPN Router -
V2927-K
- Manufacturer:
- DRAYTEK DRAYTEK
- Manufacturer Part No:
- V2927-K
- Order Code:
- CS37757
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710484741288
- Technical Datasheet:
- V2927-K Datasheet
Product Overview
- Dual-WAN Gigabit WAN router with failover
- IP-based and session-based Load Balancing
- Up to 950Mb/s throughput per WAN interface (1800Mb/s total)
- Up to 300Mb/s IPsec VPN throughput
- 8 LAN Subnets with VLANs (Port based/802.1q)
- 50 LAN to LAN & Remote Teleworker VPN Tunnels
- SPI Firewall and content filtering
- Compatible with the VigorACS Centralised Management Platform
- USB 2.0 ports support 3G/4G modem (not included) or USB printer
- Connections: 1x Gigabit RJ45 WAN, 1x Gigabit RJ45 LAN/WAN, 5x Gigabit RJ45 LAN, 1x RJ11, 2x USB 2.0
- Dimensions (HxWxD): 44x241x165mm
- 2 Year manufacturer warranty
Contents
Router, AC adaptor, Ethernet cable, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €238.4694 (€293.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.