You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 2Ah Li-Ion Battery Pack (880) -
26150880JA
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 26150880JA
- Order Code:
- TL22670
- Product Range
- Dremel - Battery Packs
- Also Known As:
- GTIN UPC EAN: 8710364080151
Product Range Selector (Dremel - Battery Packs)
See all from this product rangeProduct Overview
- 12V Li-Ion Battery Pack (880) is for use with the Dremel 8200, Dremel 8220 cordless Multi-Tool and 8300 cordless Multi-Max
- Now with 2Ah for increased capacity
Product Information
- :
- 12V
- :
- Lithium Ion
- :
- 2Ah
- :
- Dremel 8200, 8220 & 8300 Rotary Multi-Tools
- :
- Dremel - Battery Packs
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.3304 (€56.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.