You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13mm Rotary Tool Carbon Steel Brush, 2 Pack - 

442

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
442
Order Code:
TL20984
Also Known As:
GTIN UPC EAN: 8710364070350

Product Range Selector (Dremel - Carbon Steel Brushes)

See all from this product range

Product Overview

The 442 is a yellow Carbon Steel Brush ideal for cleaning and removing rust and corrosion from items made of brass, copper or other soft ferrous metals such as tools, door knobs, automobile parts and electrical contacts. The versatile brush is also suitable for polish metal surfaces, deburr and blend surface junctures and clean electrical components. It can also use wire brushes to create an artistic effect on coarse-grained wood. Its shape makes it well suited for cleaning flat surfaces and getting into hard-to-reach places like slots.
  • Ideal for cleaning and removing rust and corrosion from items made of brass, copper or other soft ferrous metals-such as tools & door knobs
  • Perfect for getting into hard-to-reach places like slots
  • Accessory Length: 50mm
  • Maximum RPM: 15000 1/min
  • Shank Diameter: 3.2mm
  • Working Diameter: 13mm

Applications

Maintenance & Repair

Product Information


:
Carbon Steel Brush

:
Tools, Door Knobs, Automobile Parts & Electrical Contacts

:
Dremel - Carbon Steel Brushes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8710364070350

9 In stock Need more?

???PF_PDP_RSP_SUP???

€5.2717 ( €6.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.2717 (€6.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --