You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
932 Rotary Tool 9.5mm Aluminium Oxide Grinding Stones, 3 Pack -
932
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 932
- Order Code:
- TL20986
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364044887
Product Overview
- Use on metals, castings, welded joints, rivets and rust
- Ideal for sharpening, deburring and general purpose grinding of most materials
- Shank Diameter: 3.2mm
- Working Diameter: 9.5mm
- Accessory Length: 40mm
- Maximum RPM: 25000 1/min
Contents
3x Grinding Stones
Product Information
- :
- Grinding Stone
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.879 (€6.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.