You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
952 Rotary Tool 9.5mm Aluminium Oxide Grinding Stones, 3 Pack -
952
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 952
- Order Code:
- TL20985
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364044894
Product Overview
- Use on metals, castings, welded joints, rivets and rust
- Ideal for sharpening, deburring and general purpose grinding of most materials
- Shank Diameter: 3.2mm
- Working Diameter: 9.5mm
- Accessory Length: 40mm
- Maximum RPM: 25000 1/min
Contents
3x Grinding Stones
Product Information
- :
- 3Pcs 9.5mm Aluminium Oxide Grinding Stones
- :
- -
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9608 (€6.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.