You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm x 11mm High Temperature Glue Sticks, 12 Pack -
GG11
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- GG11
- Order Code:
- TL20997
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364052479
Product Overview
- To be used with Dremel glue gun model 940 (195°)
- Glues a variety of materials, such as wood, plastics, ceramics, carton, textile, etc.
- Length x Diameter: 100mm x 11mm
- Operating Temperature: 165°C - 195°C
Product Information
- :
- Hot Melt
- :
- Transparent
- :
- 12
- :
- 100mm
- :
- Gun
- :
- 11mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.727 (€7.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.