You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZ SpeedClic Rotary Tool Sanding Mandrel & Sanding Bands, 3 Piece -
SC407
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- SC407
- Order Code:
- TL20981
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364060948
Product Overview
- Shank Diameter: 3.2mm
- Working Diameter: 13mm
- Accessory Length: 36mm
- Grit: 60 / 120
Contents
EZ SpeedClic Sanding Mandrel, 13mm 60 Grit Sanding Band (408), 13mm 120 Grit Sanding Band (432)
Product Information
- :
- EZ SpeedClic Sanding Mandrel, 13mm 60/120 Grit Sanding Bands
- :
- -
Technical Documents (1)
Also Known As
129 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9374 (€6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.